
Analog Devices LT3481IMSE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3481IMSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
