Analog Devices LT3481HMSE technical specifications.
| Package/Case | MSOP |
| Frequency | 2.8MHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.265V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3481HMSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
