The AVX SR595C224JAAAP2 is a 0.22uF ceramic capacitor with a 50VDC voltage rating and 5% tolerance. It has a standard technology and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a dipped case style and 5.08mm terminal pitch.
AVX SR595C224JAAAP2 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR595C224JAAAP2 to view detailed technical specifications.
No datasheet is available for this part.