The ITT KPT06F-20-41PY is a cable mount connector with 41 male contacts, made from copper alloy with gold plating. It has a maximum current rating of 7.5A and can operate between -55°C and 125°C. The connector is packaged in bulk and features a straight orientation with strain relief and solder termination.
ITT KPT06F-20-41PY technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F-20-41PY to view detailed technical specifications.
No datasheet is available for this part.