This 4-position connector features female copper alloy contacts with gold plating, meeting the MIL-DTL-26482 military standard. The connector has a shell made of aluminium with an anodized plating. It is designed for crimp termination and is part of the 62GB 26482 series.
Amphenol 62GB57A1604SC608760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 4 |
| Plating | Anodized |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB57A1604SC608760 to view detailed technical specifications.
No datasheet is available for this part.