This 1uF surface mount tantalum capacitor has a maximum operating voltage of 25VDC and a tolerance of 20%. It features low ESR and a high reliability construction. The capacitor is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
AVX CWR29KK105MBBB\TR technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29KK105MBBB\TR to view detailed technical specifications.
No datasheet is available for this part.