This 35-contact circular connector features a SKT gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C and is rated for 700VDC or 500VAC. It has 35 terminals and one port.
Amphenol ACC06A28-15SY-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC06A28-15SY-025-LC to view detailed technical specifications.
No datasheet is available for this part.