
ABB 1SL0611A00 Residual Current Circuit Breaker (RCBO), 750 VDC, 25 A
ABB 1SL0611A00 technical specifications.
| Current Rating | 25A |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 750V |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SL0611A00 to view detailed technical specifications.
No datasheet is available for this part.