This 100VDC multilayer ceramic capacitor features a capacitance of 240pF with a tolerance of 5%. It has a dielectric of C0G and is rated for operation between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style and a dipped case style.
Topdiode Manufacturing Company CT42N241J01000015A000 technical specifications.
| Capacitance | 240pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company CT42N241J01000015A000 to view detailed technical specifications.
No datasheet is available for this part.