
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
Texas Instruments LM3880MFE-1AF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 1.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880MFE-1AF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
