This 100uF tantalum capacitor has a 4VDC voltage rating and 10% tolerance. It features a standard ESR of 2 and a leakage current of 4. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications.
Kemet T419F107K004BK technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 4uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 5634 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T419F107K004BK to view detailed technical specifications.
No datasheet is available for this part.