Dual operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This bipolar IC offers a 0.6V/µs slew rate and 40mA output current, operating from a wide supply voltage range of 3V to 32V. With a 50dB common mode rejection ratio and 250nA input bias current, it is housed in an 8-lead PDIP package. Operating temperatures range from -40°C to 125°C.
Onsemi LM2904VN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi LM2904VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
