
Dual comparator IC featuring two independent comparators with a maximum input offset voltage of 7mV and a response time of 1.5µs. Operates from a 2V to 36V supply voltage range, with a maximum dual supply voltage of 18V. Offers a maximum output current of 16mA and a supply current of 500µA. Packaged in an 8-pin PDIP for through-hole mounting, this general-purpose component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments LM2903N technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2903N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
