This Samtec TW-02-06-TM-D-210-SM-A header features 4 male contacts with a 2mm pitch and is packaged in bulk. It is compatible with RoHS regulations and has a tin contact plating. The header is designed for surface mount applications and has a solder termination.
Samtec TW-02-06-TM-D-210-SM-A technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-06-TM-D-210-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.