This DPDT rocker switch features a 15A current rating at 125VAC and 28VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It has a power rating of 559.27 and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and has a termination style of solder lug. It is available in a variety of configurations, including ON OFF ON, and has a mechanical life of 100,000 cycles.
Carling Technologies LTIGM50-1S-BL-RC-NBL-250N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Angular/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGM50-1S-BL-RC-NBL-250N to view detailed technical specifications.
No datasheet is available for this part.