This 2000VDC ceramic disc capacitor features a capacitance of 680pF with a 10% tolerance. It has a dielectric of K2000 and is designed as a single layer ceramic (SLCC) component. The capacitor operates within a temperature range of -40°C to 85°C and is mounted through a radial termination style. Its size is 7 X 3 with a terminal pitch of 7.5.
Vishay HBZ681KBBBJ0KR technical specifications.
| Capacitance | 680pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | K2000 |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 3mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HBZ681KBBBJ0KR to view detailed technical specifications.
No datasheet is available for this part.