U-Blox LISA-U200-01S-02 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 76 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N76 |
| Width | 22.4 |
| Length | 33.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox LISA-U200-01S-02 to view detailed technical specifications.
No datasheet is available for this part.