Flash PLD FPGA, 1200 LE, 420MHz, 5.1ns, 211 I/O, BGA
CPLD 4.3K LE, 222Kb FLASH, 104 I/O, 2.5V, 133MHz, BGA
640 LE FPGA, 4.9ns, 420MHz, 74 I/O, TQFP, 3.3V
640 LE FPGA, 4.9ns, 113 I/O, TQFP, 3.3V
Flash PLD, 7ns, 440 MC, 570 LE, 76 I/O, TQFP-100
RJ45 Connector, 8P8C, Shielded, Right Angle, Press-Fit, 16 Port
560uF 2.5V Polymer Al Electrolytic Capacitor, 5mR ESR, 6A Ripple
680uF 6.3V Polymer Al Electrolytic Capacitor, 5mR ESR, 6.7A Ripple
470uF 6.3V Radial Aluminum Electrolytic Capacitor, Through Hole
Aluminum Polymer Capacitor 1mF 2.5V 5mR Radial 7.1A 105C
820uF 6.3V Radial Electrolytic Capacitor, 5mR ESR, 105°C
820uF 2.5V Polymer Al Electrolytic Cap, 5mR ESR, 6.3A Ripple, Radial
550MHz FPGA, 256 LE, 128 Macrocells, 78 I/O, TQFP
FPGA, 304MHz, 240 LE, 192 MC, 80 I/O, FBGA, 1.8V
640 LE FPGA, 4.9ns, 420MHz, 74 I/O, BGA, 3.3V
Flash PLD, 1200 LE, 211 I/O, 5.1ns, 500MHz, LBGA, 1.2V
FPGA, 304MHz, 440 MC, 570 LE, TQFP-100, 1.8V, 76 I/O
640 LE FPGA, 4.9ns, 3.3V, 101 I/O, BGA, 420MHz
Flash PLD, 1200 LE, 550MHz, 4.4ns, 73 I/O, TQFP-100
Flash PLD, 1200 LE, 600MHz, 3.6ns, TQFP-144