TDK LDT565630T-002 technical specifications.
| Inductance | 14.5uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:10.2 |
| Weight | 250mg |
| RoHS | Compliant |
Download the complete datasheet for TDK LDT565630T-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.