TVS Diode 24V 30A 5W Zener 8nF Through Hole
TVS Diode, 24V, 30A Surge, 40V Clamp, 8nF, ZENER, Through Hole
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.27uF 5% X7R
Ceramic Capacitor 680nF 25V 10% 1210 SMD
6.8nF C0G Ceramic Capacitor, 50V, 1% Tolerance, 1210 SMD
Liquid Flow Evaluation Kit for LD20-2600B Sensor
SRX1600 Firewall
TVS Diode, Unidirectional, 33V, SILICON, 175C, 2-Term
Unidirectional TVS Diode, 24V Rev Voltage, 26.7-29.5V Breakdown
Unidirectional TVS Diode, 31.1-34.3V Breakdown, 175°C Max
14-Contact Red LED, 6mcd, 660nm, 100mW, -40°C to 85°C, Lead Free
Red LED Indication DIP Package, 30mA Forward Current, -40°C to 85°C
Wire Ducting LD10 Low Voltage R/A FITTING
LD10 Raceway Installation Tool
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .47uF X7R 1210 10% Tol
2.5mm x 3.2mm 16V 0.0012uF Ceramic Capacitor
2.5mm x 3.2mm 0.056uF Ceramic Capacitor, 50V, 1210
2.5mm x 3.2mm 0.0015uF Ceramic Capacitor, 25V, 1210
2.5mm x 3.2mm 0.47uF 16V Ceramic Capacitor
Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 1210 125°C T/R