CMOS Programmable Logic Device (PLD) featuring 512 macrocells and 32 logic elements. Offers 208 programmable I/Os with a propagation delay of 3.5ns. Operates with a supply voltage range of 3V to 3.6V and a maximum frequency of 384.6MHz. Surface mountable in a PBGA256 package, with an operating temperature range of 0°C to 90°C.
Lattice Semiconductor LC4512V-35FT256C technical specifications.
| Package/Case | LBGA |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 384.6MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4512V-35FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.