
Fully integrated microstepping motor driver, STSPIN L64 series, featuring a motion engine and SPI interface. Operates with supply voltages from 8V to 45V, delivering up to 3A output current. Utilizes DMOS technology for efficient power management. Suitable for surface mount applications with a wide operating temperature range of -40°C to 150°C. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for advanced motor control.
Stmicroelectronics L6472PDTR technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STSPIN L64 |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6472PDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
