
Texas Instruments L293DWPG4 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 600mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments L293DWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
