
Automotive Ethernet PHY, 1-channel, 10/100Mbps data rate, supporting full duplex operation. This integrated circuit features a 48-pin TQFP package for surface mounting, with dimensions of 7mm x 7mm x 1mm. It operates from a 3.3V supply voltage, with a maximum power dissipation of 180mW and a wide operating temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Microchip KSZ8041TLI technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 58.3A |
| Supply Voltage-Nom | 3.465V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.