
Texas Instruments ISO7131CCDBQ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISO7131CC |
| Supply Current | 10.5mA |
| Turn-On Delay Time | 23ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7131CCDBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
