The MCFT0BT2N0 is a 0402 thin film ceramic chip inductor with an inductance of 0.002uH and a tolerance of 0.1nH. It has a maximum DC current rating of 0.56A and a maximum DC resistance of 0.35 ohms. The inductor has a minimum quality factor of 13 and a minimum self resonant frequency of 8GHz. It is suitable for surface mount applications and has a case size of 0402.
Multicomp MCFT0BT2N0 technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.002uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCFT0BT2N0 to view detailed technical specifications.
No datasheet is available for this part.