This synchronous DRAM IC features 64M x 64 bit memory, a maximum clock frequency of 166MHz, and a supply voltage of 3.3V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 86 terminals and a maximum standby current of 0.002mA. It is available in a TSSOP86 package.
Integrated Silicon Solution IS42S32400F-6TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.18 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S32400F-6TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.