Cap Aluminum Lytic 47000uF 100V 20% (91 X 146mm) Screw Terminal 0.009 Ohm 25900mA 105°C
Kemet ALS40A473RP100 technical specifications.
| Capacitance | 47000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.009Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 25900mA |
| Leakage Current | 6000@5MinuA |
| Size | 91 X 146mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS40A473RP100 to view detailed technical specifications.
No datasheet is available for this part.