Glenair IPT07Y12-10SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|600VAC |
Download the complete datasheet for Glenair IPT07Y12-10SW to view detailed technical specifications.
No datasheet is available for this part.