
Analog MEMS microphone with omnidirectional polar pattern, featuring a low 350 Ohm impedance and a compact LGA package. Operating temperature range from -40°C to 85°C, with a supply voltage range of -300mV to 3.63V and a typical operating current of 250uA. This RoHS compliant component utilizes solder termination for reliable connections.
TDK INMP510ACEZ-R7 technical specifications.
| Package/Case | LGA |
| Direction | Omnidirectional |
| Impedance | 350R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INMP510 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP510ACEZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
