Texas Instruments INA230AIDGSR technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Length | 3mm |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA230AIDGSR to view detailed technical specifications.
No datasheet is available for this part.