
High-precision, bi-directional current sense amplifier for demanding applications. Features a wide operating supply voltage range of 2.7V to 26V and a low input offset voltage of 1µV. This single-circuit operational amplifier offers a 40kHz gain bandwidth product and a 0.4V/µs slew rate. Packaged in a compact SOT-363 (SC-70) surface-mount format, it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments INA215AIDCKR technical specifications.
| Package/Case | SOT-363 |
| Gain Bandwidth Product | 40kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA215AIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
