Sign in to ask questions about the Advantech IDT-5121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech IDT-5121 technical specifications.
| Product Height (mm) | 42.6 |
| Product Length (mm) | 148.5 |
| Product Weight (g) | 400 |
| Product Depth (mm) | 171 |
| Type | Disk Tray |
| Cage Code | SU748 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech IDT-5121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.