
Surface mount yellow LED emitter, 0805 package (2012 metric), featuring a diffused, colorless, flat rectangular lens. This single-element LED operates with a 20mA forward current, 5V reverse voltage, and 52mW power dissipation. Emitting yellow light at a 586nm wavelength, it provides 8mcd luminous intensity and a 170° viewing angle. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Broadcom HSMY-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 586nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMY-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.