
Surface mount single color orange LED emitter, 0603 package, featuring diffused untinted lens. This component operates with a 20mA forward current and 2.2V DC rated voltage, delivering 8mcd luminous intensity at a 604nm wavelength. With a 170° viewing angle and a compact 1.6mm x 0.8mm x 0.6mm dimension, it offers lead-free construction and operates within a -40°C to 85°C temperature range.
Broadcom HSMD-C191 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Rectangular, Dome, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.2V |
| Wavelength | 604nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-C191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
