Broadcom HCPL-4534 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 24% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-4534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
