This ferrite bead from Shenzhen Sunlord Electronics features a maximum impedance of 220 and a tolerance of 25%. It has a case size of 0402 and operates within a temperature range of -55°C to 125°C. The bead is designed for use in high-frequency applications, with a test frequency of 100 MHz.
Shenzhen Sunlord Electronics GZ1005U221CTF technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 0.65mm |
| Product Length | 1.15mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics GZ1005U221CTF to view detailed technical specifications.
No datasheet is available for this part.