The GZ1005E241CTF is a multi-layer ferrite bead with an impedance of 240 and a tolerance of 25%. It has a case size of 0402 and is designed for high-frequency applications. The bead has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.4. It operates over a temperature range of -55°C to 125°C.
Shenzhen Sunlord Electronics GZ1005E241CTF technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 240Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 0.65mm |
| Product Length | 1.15mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics GZ1005E241CTF to view detailed technical specifications.
No datasheet is available for this part.