This circular connector features 35 contacts with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for cable mounting. The operating temperature range is -55°C to 125°C. The connector is suitable for general applications.
Amphenol GTSL06A28-15PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSL06A28-15PZ to view detailed technical specifications.
No datasheet is available for this part.