ARM® Cortex®-M3 32-bit MCU, Max Speed (MHz): 48; Memory (Bytes) Flash: 32K; Memory (Bytes) SRAM: 4K; I/O: up to 39; Timer GPTM (32bit): 1; Timer GPTM (16bit): 4; Timer Advanced TM (16bit): 1; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity USART: 2; Connectivity I2C: 1; Connectivity SPI: 1; Analog Interface 12bit ADC Units (CHs): 1(10); Package: LQFP48