NKK Switches G25AH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G25AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.