
Onsemi FSQ0465RWDTU technical specifications.
| Package/Case | TO-220-6 |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Series | FPS™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0465RWDTU to view detailed technical specifications.
No datasheet is available for this part.
