
Dual SPDT bi-directional analog switch featuring low RON and operation from 1.65V to 5.5V. This surface mount IC offers 350MHz bandwidth and a low supply current of 100nA. With two channels and four outputs, it supports single supply operation and includes fast switching times with a 35ns turn-on delay and 15ns turn-off delay. The compact 2.1mm x 1.6mm x 0.5mm package is lead-free and RoHS compliant.
Onsemi FSA2257L10X technical specifications.
| Bandwidth | 350MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 1.15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.022g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2257L10X to view detailed technical specifications.
No datasheet is available for this part.
