
The API Delevan 4922R-05LTR inductor features a 2.2uH inductance value with a tolerance of 15%. It can handle a maximum DC current of 3.7A and operates within a temperature range of -55°C to 125°C. This component is packaged in tape and reel format and is compliant with RoHS regulations. The 4922R series inductor is designed for surface mount applications, with a termination type of SMD/SMT.
API Delevan 4922R-05LTR technical specifications.
| Height | 5.84mm |
| Inductance | 2.2uH |
| Length | 13.21mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4922R |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.