PM3 Series 2.2V 30mA Green LED, 120° Viewing Angle, Wire Leads, IP67
Red LED, 20mA, 48V, Round, Flat, Diffused, Diffused, 120°, IP67, Lead Free
PM3-PYDW12.0 48V 20mA Yellow LED
48V 20mA Green LED, Round Diffused Lens, IP67, Lead Free
LED Mounting Hardware
Orange LED, 20mA, 48V, Round Diffused Lens, Lead Free, IP67
Yellow LED, 20mA, 48V, Round, Flat, Diffused, 120° Viewing Angle, IP67
Blue LED, 20mA, 48V, Round Diffused Lens, 120° Viewing Angle, IP67
White LED, 20mA, 48V, Round Diffused Lens, IP67, Lead Free
PM3-PRDW12.0 Red LED 48V 20mA 120° 100-Pack
Green LED, 20mA, 48V, 555nm, Round, Flat, Diffused, Diffused, 120°
Red LED, 20mA, 48V, 30mcd, 120°, IP67, Lead Free
Green LED, 2.2V, 30mA, 48V, 3mm Round Domed Diffused Lens, IP67
Blue LED, 20mA, 48V, Round Diffused, Lead Free, IP67
PNL MNT WHITE 20MA W/ WIRE 12
Green LED, 2.1V, 20mA, Panel Mount, Round Diffused Lens
Green LED, 20mA, 2.2V, Round, Flat, Diffused, 120° Viewing Angle, Panel Mount
PM3-KAD 2V 20mA Orange LED, Round Flat Diffused Lens, Panel Mount
Red LED, 2V, 20mA, Panel Mount, Round Diffused Lens, Lead Free