Firstohm SM204FTK5023K7TR3 technical specifications.
| Package/Case | Metal |
| Length | 3.6mm |
| Resistance | 23.7kR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Firstohm SM204FTK5023K7TR3 to view detailed technical specifications.
No datasheet is available for this part.