Omron EE-SX493 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 16mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.