This film capacitor from HUA Jung features a capacitance of 0.39uF, a working voltage of 250VDC, and a tolerance of 5%. It has a PET dielectric and is rated for operation between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 18.5 X 5 X 12 in size with a terminal pitch of 15.
HUA Jung MFF-394J0250DB1154 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 5 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-394J0250DB1154 to view detailed technical specifications.
No datasheet is available for this part.