Texas Instruments DS90UB901QSQ technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Pin Count | 32 |
| Interface IC Type | LINE DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB901QSQ to view detailed technical specifications.
No datasheet is available for this part.