
The DS90UB901QSQ/NOPB is a surface mount I2C bus transceiver with a maximum data rate of 688Mbps and a maximum operating frequency of 43MHz. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100. This device is available in a 32-pin HVQCCN package and is lead-free. It is a single-channel device with 14 inputs and 1 output, and is suitable for use in automotive applications.
Texas Instruments DS90UB901QSQ/NOPB technical specifications.
| Data Rate | 688Mbps |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.89V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB901QSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
